
ML105SM-15RI4 | |
|---|---|
DigiKey Part Number | 5943-ML105SM-15RI4-ND |
Manufacturer | |
Manufacturer Product Number | ML105SM-15RI4 |
Description | DC/DC,1W,5VIN,15VOUT,4 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 68mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML105SM-15RI4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 68mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 6 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |

