
ML105S-12I | |
|---|---|
DigiKey Part Number | 5943-ML105S-12I-ND |
Manufacturer | |
Manufacturer Product Number | ML105S-12I |
Description | DC/DC,1W,5VIN,12VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

