


ML105S-12B | |
|---|---|
DigiKey Part Number | 5943-ML105S-12B-ND |
Manufacturer | |
Manufacturer Product Number | ML105S-12B |
Description | DC/DC,1W,5V IN,12V OUT,1.5KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Size / Dimension 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,71000 € | 18,55 € |
| 10 | 3,65000 € | 36,50 € |
| 25 | 3,57280 € | 89,32 € |
| 50 | 3,51480 € | 175,74 € |
| 100 | 3,45780 € | 345,78 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

