
ML103S-09BI | |
|---|---|
DigiKey Part Number | 5943-ML103S-09BI-ND |
Manufacturer | |
Manufacturer Product Number | ML103S-09BI |
Description | DC/DC,1W,3VIN,9VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

