
ML103D-03SRI | |
|---|---|
DigiKey Part Number | 5943-ML103D-03SRI-ND |
Manufacturer | |
Manufacturer Product Number | ML103D-03SRI |
Description | DC/DC,1W,3.3VIN,3.3VOUT,4.2 KVIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 151mA, 151mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.60" L x 0.43" W x 0.27" H (15.2mm x 11.0mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

