
MI3024D-12RW | |
|---|---|
DigiKey Part Number | 5943-MI3024D-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MI3024D-12RW |
Description | DC/DC,30W,24VIN,12VOUT,1.6 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CE, cURus |
Current - Output (Max) 1.25A, 1.25A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 € | 42,33 € |
| Unit Price without VAT: | 42,33000 € |
|---|---|
| Unit Price with VAT: | 50,37270 € |

