
MI2524S-03RW | |
|---|---|
DigiKey Part Number | 5943-MI2524S-03RW-ND |
Manufacturer | |
Manufacturer Product Number | MI2524S-03RW |
Description | DC/DC,25W,24VIN,3.3VOUT,1.5 KVIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,88000 € | 52,88 € |
| Unit Price without VAT: | 52,88000 € |
|---|---|
| Unit Price with VAT: | 62,92720 € |

