
MI2524D-12RW | |
|---|---|
DigiKey Part Number | 5943-MI2524D-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MI2524D-12RW |
Description | DC/DC,25W,24VIN,12VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.04A, 1.04A |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,88000 € | 50,88 € |
| Unit Price without VAT: | 50,88000 € |
|---|---|
| Unit Price with VAT: | 60,54720 € |

