
MI1048S-05RW | |
|---|---|
DigiKey Part Number | 5943-MI1048S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MI1048S-05RW |
Description | DC/DC,10W,48VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

