
MI1024S-12RW | |
|---|---|
DigiKey Part Number | 5943-MI1024S-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MI1024S-12RW |
Description | DC/DC,10W,24VIN,12VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 830mA | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,35000 € | 30,35 € |
| Unit Price without VAT: | 30,35000 € |
|---|---|
| Unit Price with VAT: | 36,11650 € |

