
MH624S-15RU | |
|---|---|
DigiKey Part Number | 5943-MH624S-15RU-ND |
Manufacturer | |
Manufacturer Product Number | MH624S-15RU |
Description | DC/DC,6W,24VIN,15VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.85" L x 0.80" W x 0.40" H (21.6mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 400mA | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

