
MH205S-05RW | |
|---|---|
DigiKey Part Number | 5943-MH205S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MH205S-05RW |
Description | DC/DC,2W,5VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 10V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 10V | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

