
MH0524S-15I | |
|---|---|
DigiKey Part Number | 5943-MH0524S-15I-ND |
Manufacturer | |
Manufacturer Product Number | MH0524S-15I |
Description | DC/DC,0.5W,24VIN,15VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33.3mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 33.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

