
MH0212S-24I | |
|---|---|
DigiKey Part Number | 5943-MH0212S-24I-ND |
Manufacturer | |
Manufacturer Product Number | MH0212S-24I |
Description | DC/DC,0.25W,12VIN,24VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 249 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 55% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 10.4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

