
MG812S-05RW | |
|---|---|
DigiKey Part Number | 5943-MG812S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MG812S-05RW |
Description | DC/DC,8W,12VIN,5VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency UR |
Current - Output (Max) 1.6A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

