
MG205D-12 | |
|---|---|
DigiKey Part Number | 5943-MG205D-12-ND |
Manufacturer | |
Manufacturer Product Number | MG205D-12 |
Description | DC/DC,2W,5VIN,12VOUT,1 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83.3mA, 83.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA, 83.3mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

