
MG105D-03 | |
|---|---|
DigiKey Part Number | 5943-MG105D-03-ND |
Manufacturer | |
Manufacturer Product Number | MG105D-03 |
Description | DC/DC,1W,5VIN,3.3VOUT,1 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 65% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

