
MG1012S-24RW | |
|---|---|
DigiKey Part Number | 5943-MG1012S-24RW-ND |
Manufacturer | |
Manufacturer Product Number | MG1012S-24RW |
Description | DC/DC,10W,12VIN,24VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 € | 26,49 € |
| Unit Price without VAT: | 26,49000 € |
|---|---|
| Unit Price with VAT: | 31,52310 € |

