
ME215S-07I | |
|---|---|
DigiKey Part Number | 5943-ME215S-07I-ND |
Manufacturer | |
Manufacturer Product Number | ME215S-07I |
Description | DC/DC,2W,15VIN,7.2VOUT,1 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 278mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 278mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

