Isolated Module DC DC Converter 1 Output 12V 167mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME212S-12

DigiKey Part Number
5943-ME212S-12-ND
Manufacturer
Manufacturer Product Number
ME212S-12
Description
DC/DC,2W,12V IN,12V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Tube
Features
Proportional Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Size / Dimension
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
167mA
Approval Agency
CE, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,69000 €4,69 €
54,52000 €22,60 €
104,44800 €44,48 €
254,35200 €108,80 €
504,28160 €214,08 €
1004,21210 €421,21 €
2504,12176 €1.030,44 €
5004,05466 €2.027,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €