
ME212S-05 | |
|---|---|
DigiKey Part Number | 5943-ME212S-05-ND |
Manufacturer | |
Manufacturer Product Number | ME212S-05 |
Description | DC/DC,2W,12V IN,5V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Size / Dimension | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 4,36000 € | 21,80 € |
| 10 | 4,28800 € | 42,88 € |
| 25 | 4,19680 € | 104,92 € |
| 50 | 4,12900 € | 206,45 € |
| 100 | 4,06200 € | 406,20 € |
| 250 | 3,97492 € | 993,73 € |
| 500 | 3,91018 € | 1.955,09 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

