
ME205S-05I | |
|---|---|
DigiKey Part Number | 5943-ME205S-05I-ND |
Manufacturer | |
Manufacturer Product Number | ME205S-05I |
Description | DC/DC,2W,5V IN,5V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 400mA | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 5 | 4,52000 € | 22,60 € |
| 10 | 4,44800 € | 44,48 € |
| 25 | 4,35200 € | 108,80 € |
| 50 | 4,28160 € | 214,08 € |
| 100 | 4,21210 € | 421,21 € |
| 250 | 4,12176 € | 1.030,44 € |
| 500 | 4,05466 € | 2.027,33 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

