
ME124S-24I | |
|---|---|
DigiKey Part Number | 5943-ME124S-24I-ND |
Manufacturer | |
Manufacturer Product Number | ME124S-24I |
Description | DC/DC,1W,24V IN,24V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 50mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 50mA | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 3,10400 € | 15,52 € |
| 10 | 3,05400 € | 30,54 € |
| 25 | 2,98840 € | 74,71 € |
| 50 | 2,93980 € | 146,99 € |
| 100 | 2,89210 € | 289,21 € |
| 250 | 2,83016 € | 707,54 € |
| 500 | 2,78412 € | 1.392,06 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

