
ME124S-15B | |
|---|---|
DigiKey Part Number | 5943-ME124S-15B-ND |
Manufacturer | |
Manufacturer Product Number | ME124S-15B |
Description | DC/DC,1W,24V IN,15V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,87000 € | 14,35 € |
| 10 | 2,82300 € | 28,23 € |
| 25 | 2,76200 € | 69,05 € |
| 50 | 2,71720 € | 135,86 € |
| 100 | 2,67310 € | 267,31 € |
| 250 | 2,61580 € | 653,95 € |
| 500 | 2,57324 € | 1.286,62 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

