
ME124S-15 | |
|---|---|
DigiKey Part Number | 5943-ME124S-15-ND |
Manufacturer | |
Manufacturer Product Number | ME124S-15 |
Description | DC/DC,1W,24V IN,15V OUT,1 KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.6mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 66.6mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,50000 € | 17,50 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,36920 € | 84,23 € |
| 50 | 3,31440 € | 165,72 € |
| 100 | 3,26060 € | 326,06 € |
| 250 | 3,19072 € | 797,68 € |
| 500 | 3,13878 € | 1.569,39 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

