
ME124S-05 | |
|---|---|
DigiKey Part Number | 5943-ME124S-05-ND |
Manufacturer | |
Manufacturer Product Number | ME124S-05 |
Description | DC/DC,1W,24V IN,5V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Size / Dimension | 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,99400 € | 14,97 € |
| 10 | 2,94500 € | 29,45 € |
| 25 | 2,88200 € | 72,05 € |
| 50 | 2,83520 € | 141,76 € |
| 100 | 2,78910 € | 278,91 € |
| 250 | 2,72936 € | 682,34 € |
| 500 | 2,68492 € | 1.342,46 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

