
ME105S-12 | |
|---|---|
DigiKey Part Number | 5943-ME105S-12-ND |
Manufacturer | |
Manufacturer Product Number | ME105S-12 |
Description | DC/DC,1W,5V IN,12V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 100mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 100mA | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,91400 € | 14,57 € |
| 10 | 2,86700 € | 28,67 € |
| 25 | 2,80520 € | 70,13 € |
| 50 | 2,76000 € | 138,00 € |
| 100 | 2,71530 € | 271,53 € |
| 250 | 2,65704 € | 664,26 € |
| 500 | 2,61382 € | 1.306,91 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

