
ME0512S-15 | |
|---|---|
DigiKey Part Number | 5943-ME0512S-15-ND |
Manufacturer | |
Manufacturer Product Number | ME0512S-15 |
Description | DC/DC,0.5W,12VIN,15VOUT,1 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 33.3mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

