
ME0205S-07 | |
|---|---|
DigiKey Part Number | 5943-ME0205S-07-ND |
Manufacturer | |
Manufacturer Product Number | ME0205S-07 |
Description | DC/DC,0.25W,5VIN,7.2VOUT,1 KVISO |
Manufacturer Standard Lead Time | 2054 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 34.7mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34.7mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

