
MDR-60WY-12 | |
|---|---|
DigiKey Part Number | 5943-MDR-60WY-12-ND |
Manufacturer | |
Manufacturer Product Number | MDR-60WY-12 |
Description | AC/DC DIN RAIL ,60W, 12V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MicroPower Direct | Power (Watts) 60W |
Series | Voltage - Isolation 4.7 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 86.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 180 ~ 550 VAC | Size / Dimension 3.96" L x 1.26" W x 4.92" H (100.6mm x 32.0mm x 125.0mm) |
DC Voltage - Input (Min) 254V | Approval Agency CE, cURus, UKCA, UL |
DC Voltage - Input (Max) 780V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 € | 73,70 € |
| Unit Price without VAT: | 73,70000 € |
|---|---|
| Unit Price with VAT: | 87,70300 € |

