


MDR-480TY-48 | |
|---|---|
DigiKey Part Number | 5943-MDR-480TY-48-ND |
Manufacturer | |
Manufacturer Product Number | MDR-480TY-48 |
Description | AC/DC DIN RAIL ,480W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer MicroPower Direct | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 340 ~ 550 VAC | Size / Dimension 5.08" L x 3.37" W x 4.92" H (129.0mm x 85.6mm x 125.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CE, cURus, UKCA, UL |
DC Voltage - Input (Max) 850V | Standard Number 61010-1 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,96000 € | 223,96 € |
| Unit Price without VAT: | 223,96000 € |
|---|---|
| Unit Price with VAT: | 266,51240 € |

