


MDR-240TY-48 | |
|---|---|
DigiKey Part Number | 5943-MDR-240TY-48-ND |
Manufacturer | |
Manufacturer Product Number | MDR-240TY-48 |
Description | AC/DC DIN RAIL ,240W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 850V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.87 kV | |
Applications | Laboratory | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.45" L x 2.48" W x 4.92" H (113.0mm x 63.0mm x 125.0mm) | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,75000 € | 146,75 € |
| Unit Price without VAT: | 146,75000 € |
|---|---|
| Unit Price with VAT: | 174,63250 € |

