
MDR-150SY-12 | |
|---|---|
DigiKey Part Number | 5943-MDR-150SY-12-ND |
Manufacturer | |
Manufacturer Product Number | MDR-150SY-12 |
Description | AC/DC DIN RAIL ,150W, 12V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 11.3A |
Datasheet | Datasheet |
Category | Current - Output (Max) 11.3A |
Manufacturer MicroPower Direct | Power (Watts) 136W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.30" L x 4.13" W x 3.54" H (58.4mm x 104.9mm x 90.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cURus, UKCA, UL |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 € | 76,41 € |
| Unit Price without VAT: | 76,41000 € |
|---|---|
| Unit Price with VAT: | 90,92790 € |

