
MD912D-15RW | |
|---|---|
DigiKey Part Number | 5943-MD912D-15RW-ND |
Manufacturer | |
Manufacturer Product Number | MD912D-15RW |
Description | DC/DC,9W,12VIN,15VOUT,1.6 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 10-SIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

