
MD648S-09RW | |
|---|---|
DigiKey Part Number | 5943-MD648S-09RW-ND |
Manufacturer | |
Manufacturer Product Number | MD648S-09RW |
Description | DC/DC,6W,48VIN,9VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 666mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |

