
MD648D-12RW | |
|---|---|
DigiKey Part Number | 5943-MD648D-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MD648D-12RW |
Description | DC/DC,6W,48VIN,12VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 250mA, 250mA |
Series | Power (Watts) 6 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 65°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |

