
MD612S-12RW | |
|---|---|
DigiKey Part Number | 5943-MD612S-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MD612S-12RW |
Description | DC/DC,6W,12V IN,12V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 85% | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 5 | 12,96200 € | 64,81 € |
| 10 | 12,75300 € | 127,53 € |
| 25 | 12,48000 € | 312,00 € |
| 50 | 12,27740 € | 613,87 € |
| 100 | 12,07760 € | 1.207,76 € |
| 250 | 11,81816 € | 2.954,54 € |
| 500 | 11,62540 € | 5.812,70 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

