
MD612S-03RW | |
|---|---|
DigiKey Part Number | 5943-MD612S-03RW-ND |
Manufacturer | |
Manufacturer Product Number | MD612S-03RW |
Description | DC/DC,6W,12VIN,3.3VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.3A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

