
MD305S-15RI | |
|---|---|
DigiKey Part Number | 5943-MD305S-15RI-ND |
Manufacturer | |
Manufacturer Product Number | MD305S-15RI |
Description | DC/DC,3W,5VIN,15VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 12-SIP Module, 7 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.26" L x 0.31" W x 0.55" H (32.0mm x 8.0mm x 14.0mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 14,82740 € |

