
MD224S-24CHI | |
|---|---|
DigiKey Part Number | 5943-MD224S-24CHI-ND |
Manufacturer | |
Manufacturer Product Number | MD224S-24CHI |
Description | DC/DC,2W,24V IN,24V OUT,5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 83mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 5 | 5,24200 € | 26,21 € |
| 10 | 5,15700 € | 51,57 € |
| 25 | 5,04720 € | 126,18 € |
| 50 | 4,96540 € | 248,27 € |
| 100 | 4,88470 € | 488,47 € |
| 250 | 4,77996 € | 1.194,99 € |
| 500 | 4,70210 € | 2.351,05 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

