


MD224S-24B | |
|---|---|
DigiKey Part Number | 5943-MD224S-24B-ND |
Manufacturer | |
Manufacturer Product Number | MD224S-24B |
Description | DC/DC,2W,24V IN,24V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.28" H (19.5mm x 10.2mm x 7.1mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,71000 € | 18,55 € |
| 10 | 3,64900 € | 36,49 € |
| 25 | 3,57080 € | 89,27 € |
| 50 | 3,51280 € | 175,64 € |
| 100 | 3,45580 € | 345,58 € |
| 250 | 3,38176 € | 845,44 € |
| 500 | 3,32672 € | 1.663,36 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


