
MD224D-15 | |
|---|---|
DigiKey Part Number | 5943-MD224D-15-ND |
Manufacturer | |
Manufacturer Product Number | MD224D-15 |
Description | DC/DC,2W,24V IN,15V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 66.6mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Current - Output (Max) | 66.6mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 4,06400 € | 20,32 € |
| 10 | 3,99800 € | 39,98 € |
| 25 | 3,91280 € | 97,82 € |
| 50 | 3,84960 € | 192,48 € |
| 100 | 3,78710 € | 378,71 € |
| 250 | 3,70592 € | 926,48 € |
| 500 | 3,64558 € | 1.822,79 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

