


MD224D-12BI | |
|---|---|
DigiKey Part Number | 5943-MD224D-12BI-ND |
Manufacturer | |
Manufacturer Product Number | MD224D-12BI |
Description | DC/DC,2W,24V IN,12V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications Industrial, ITE (Commercial) |
Part Status Active | Features Proportional Output, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,93600 € | 19,68 € |
| 10 | 3,87200 € | 38,72 € |
| 25 | 3,78920 € | 94,73 € |
| 50 | 3,72780 € | 186,39 € |
| 100 | 3,66730 € | 366,73 € |
| 250 | 3,58864 € | 897,16 € |
| 500 | 3,53024 € | 1.765,12 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

