
MD224D-05I | |
|---|---|
DigiKey Part Number | 5943-MD224D-05I-ND |
Manufacturer | |
Manufacturer Product Number | MD224D-05I |
Description | DC/DC,2W,24V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 200mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 5V | Approval Agency CE |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 5 | 4,21400 € | 21,07 € |
| 10 | 4,14600 € | 41,46 € |
| 25 | 4,05760 € | 101,44 € |
| 50 | 3,99180 € | 199,59 € |
| 100 | 3,92700 € | 392,70 € |
| 250 | 3,84280 € | 960,70 € |
| 500 | 3,78026 € | 1.890,13 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

