Isolated Module DC DC Converter 2 Output 5V -5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA 21.6V - 26.4V Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD224D-05B

DigiKey Part Number
5943-MD224D-05B-ND
Manufacturer
Manufacturer Product Number
MD224D-05B
Description
DC/DC,2W,24V IN,5V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
Industrial, ITE (Commercial)
Part Status
Active
Features
Proportional Output, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
86%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.40" W x 0.28" H (19.5mm x 10.2mm x 7.1mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-5V
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,82000 €3,82 €
53,68000 €18,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €