
MD224D-03RWI | |
|---|---|
DigiKey Part Number | 5943-MD224D-03RWI-ND |
Manufacturer | |
Manufacturer Product Number | MD224D-03RWI |
Description | DC/DC,2W,24VIN,3.3VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

