


MD224D-03BI | |
|---|---|
DigiKey Part Number | 5943-MD224D-03BI-ND |
Manufacturer | |
Manufacturer Product Number | MD224D-03BI |
Description | DC/DC,2W,24V IN,3.3V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -3.3V 3.3V 150mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Current - Output (Max) | 150mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,86000 € | 19,30 € |
| 10 | 3,79800 € | 37,98 € |
| 25 | 3,71720 € | 92,93 € |
| 50 | 3,65680 € | 182,84 € |
| 100 | 3,59750 € | 359,75 € |
| 250 | 3,52036 € | 880,09 € |
| 500 | 3,46306 € | 1.731,53 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

