
MD212S-09E | |
|---|---|
DigiKey Part Number | 5943-MD212S-09E-ND |
Manufacturer | |
Manufacturer Product Number | MD212S-09E |
Description | DC/DC,2W,12V IN,9V OUT,3 KV |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 3,27800 € | 16,39 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 3,15680 € | 78,92 € |
| 50 | 3,10600 € | 155,30 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

