
MD212S-05I | |
|---|---|
DigiKey Part Number | 5943-MD212S-05I-ND |
Manufacturer | |
Manufacturer Product Number | MD212S-05I |
Description | DC/DC,2W,12V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 400mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,74200 € | 18,71 € |
| 10 | 3,68200 € | 36,82 € |
| 25 | 3,60360 € | 90,09 € |
| 50 | 3,54520 € | 177,26 € |
| 100 | 3,48750 € | 348,75 € |
| 250 | 3,41276 € | 853,19 € |
| 500 | 3,35720 € | 1.678,60 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

