
MD205S-24 | |
|---|---|
DigiKey Part Number | 5943-MD205S-24-ND |
Manufacturer | |
Manufacturer Product Number | MD205S-24 |
Description | DC/DC,2W,5V IN,24V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83.3mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 83.3mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 5 | 3,61000 € | 18,05 € |
| 10 | 3,55100 € | 35,51 € |
| 25 | 3,47520 € | 86,88 € |
| 50 | 3,41880 € | 170,94 € |
| 100 | 3,36320 € | 336,32 € |
| 250 | 3,29116 € | 822,79 € |
| 500 | 3,23760 € | 1.618,80 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

